Part Details for JCIR-25 by Mini-Circuits
Overview of JCIR-25 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JCIR-25
JCIR-25 CAD Models
JCIR-25 Part Data Attributes
|
JCIR-25
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JCIR-25
Mini-Circuits
Image Rejection Mixer, 2490MHz Min, 2550MHz Max, 8.5dB Conversion Loss-Max, CASE BG291, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP14,.87 | |
Reach Compliance Code | unknown | |
Additional Feature | IMAGE REJECTION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2550 MHz | |
Operating Frequency-Min | 2490 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SMDIP14,.87 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.02 |
Alternate Parts for JCIR-25
This table gives cross-reference parts and alternative options found for JCIR-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCIR-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCIR-25+ | Image Rejection Mixer, 2490MHz Min, 2550MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE BG291, 14 PIN | Mini-Circuits | JCIR-25 vs JCIR-25+ |