Part Details for JCIQ-176M+ by Mini-Circuits
Overview of JCIQ-176M+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25176MDSGR | Texas Instruments | 800-mA linear battery charger for one-cell Li-ion and LiFePO4 with VINDPM 8-WSON -40 to 125 |
Price & Stock for JCIQ-176M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for JCIQ-176M+
JCIQ-176M+ CAD Models
JCIQ-176M+ Part Data Attributes
|
JCIQ-176M+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JCIQ-176M+
Mini-Circuits
Modulator, I/Q, 104MHz Min, 176MHz Max, 7dB Conversion Loss-Max, ROHS COMPLIANT, METAL, CASE BG291, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, METAL, CASE BG291, 14 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 176 MHz | |
Operating Frequency-Min | 104 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for JCIQ-176M+
This table gives cross-reference parts and alternative options found for JCIQ-176M+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCIQ-176M+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCIQ-176M | Modulator, I/Q, 104MHz Min, 176MHz Max, 7dB Conversion Loss-Max, METAL, CASE BG291, 14 PIN | Mini-Circuits | JCIQ-176M+ vs JCIQ-176M |