Part Details for JCH1012D12 by XP Power
Overview of JCH1012D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCH1012D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8675
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JCH1012D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $23.9700 | Buy Now |
DISTI #
JCH1012D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9700 | Buy Now |
DISTI #
209-JCH1012D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,DUAL OUTPUT RoHS: Compliant | 0 |
|
$21.4200 / $25.5000 | Order Now |
DISTI #
70809999
|
RS | DC-DC Converter, +/-12V 10W | XP Power JCH1012D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4600 / $26.0200 | RFQ |
DISTI #
JCH1012D12
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$24.7400 / $33.5700 | RFQ |
Part Details for JCH1012D12
JCH1012D12 CAD Models
JCH1012D12 Part Data Attributes
|
JCH1012D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1012D12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.984 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |