Part Details for JCG1224D12 by XP Power
Overview of JCG1224D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JCG1224D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8659
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 12W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:12W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JCG1224D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.5400 | Buy Now |
DISTI #
JCG1224D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 12W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5400 | Buy Now |
DISTI #
209-JCG1224D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT RoHS: Compliant | 0 |
|
$28.1800 / $33.5500 | Order Now |
DISTI #
70809965
|
RS | DC-DC Converter, 12WATT, 2:1 INPUT | XP Power JCG1224D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2600 / $32.1900 | RFQ |
DISTI #
JCG1224D12
|
TME | Converter: DC/DC, 12W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$30.4400 / $41.3100 | RFQ |
Part Details for JCG1224D12
JCG1224D12 CAD Models
JCG1224D12 Part Data Attributes
|
JCG1224D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCG1224D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM; ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.144 V | |
Output Voltage-Min | 11.856 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |