Part Details for JCG1212S2V5 by XP Power
Results Overview of JCG1212S2V5 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCG1212S2V5 Information
JCG1212S2V5 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCG1212S2V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8657
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 3.5A, 2.5V, Power Supply Applications:Ite, Dc/Dc Converter T... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $31.0200 | Buy Now |
DISTI #
JCG1212S2V5-ND
|
DigiKey | DC DC CONVERTER 2.5V 12W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.0200 | Buy Now |
DISTI #
209-JCG1212S2V5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT RoHS: Compliant | 0 |
|
$27.7200 / $33.0000 | Order Now |
DISTI #
70809963
|
RS | DC-DC Converter, 12WATT, 2:1 INPUT | XP Power JCG1212S2V5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2100 / $31.0700 | RFQ |
DISTI #
JCG1212S2V5
|
TME | Converter: DC/DC, 12W, Uin: 9÷18VDC, Uout: 2.5VDC, Iout: 3.5A, DIP24 Min Qty: 1 | 0 |
|
$30.0300 / $40.7600 | RFQ |
Part Details for JCG1212S2V5
JCG1212S2V5 CAD Models
JCG1212S2V5 Part Data Attributes
|
JCG1212S2V5
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCG1212S2V5
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HGT-NOM; | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |