Part Details for JCE0624D03 by XP Power
Overview of JCE0624D03 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JCE0624D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6802
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 0.909A, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:909Ma Rohs Compliant: Yes |Xp Power JCE0624D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $18.9200 | Buy Now |
DISTI #
1470-1930-5-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9200 | Buy Now |
DISTI #
209-JCE0624D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS RoHS: Compliant | 0 |
|
$16.9100 / $20.1300 | Order Now |
DISTI #
70809938
|
RS | DC-DC Converter, 6W, 2:1, DIP24, 2 OUTPUTS | XP Power JCE0624D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 / $18.9600 | RFQ |
DISTI #
JCE0624D03
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 3.3VDC, Uout2: -3.3VDC Min Qty: 1 | 0 |
|
$17.3900 / $23.6000 | RFQ |
Part Details for JCE0624D03
JCE0624D03 CAD Models
JCE0624D03 Part Data Attributes
|
JCE0624D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCE0624D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 5.9994W, Hybrid, PLASTIC, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PLASTIC, DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T8 | |
Length | 31.75 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5.9994 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |