JCB321611-310
Jantek Electronics Co.
Description: Ferrite Chip,

Overview of JCB321611-310 by Jantek Electronics Co.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JCB321611-310 by Jantek Electronics Co.

Part # Manufacturer Description Stock Price Buy
DISTI # JCB321611-310
TME Ferrite: bead, Imp.@ 100MHz: 31Ω, SMD, 500mA, 1206, R: 200mΩ Min Qty: 3000 0
  • 3,000 $0.0200
$0.0200 RFQ

CAD Models for JCB321611-310 by Jantek Electronics Co.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JCB321611-310 by Jantek Electronics Co.

JCB321611-310
Jantek Electronics Co.
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JANTEK ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
FERRITE CHIP
Want to compare parts?
  1. JCB321611-310
    Jantek Electronics Co.
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCB321611-310 by Jantek Electronics Co..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCB321611-310 by Jantek Electronics Co.

Select Manufacturer
Which Manufacturer of JCB321611-310 would you like to use for your alert(s)?
  • Please alert me when JCB321611-310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCB321611-310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCB321611-310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCB321611-310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCB321611-310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCB321611-310 by Jantek Electronics Co.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: