Part Details for JCB100505-601 by Jantek Electronics Co.
Overview of JCB100505-601 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCB100505-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCB100505-601
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 50mA, 0402, R: 1.1Ω Min Qty: 10000 | 0 |
|
$0.0101 | RFQ |