Part Details for JCB0305S24 by XP Power
Results Overview of JCB0305S24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCB0305S24 Information
JCB0305S24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCB0305S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4303
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 125Ma, 24V, Power Supply Applications:Ite, Dc/Dc Converter Ty... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $12.4600 | Buy Now |
DISTI #
1470-1801-5-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10 In Stock |
|
$11.1300 / $13.2500 | Buy Now |
DISTI #
209-JCB0305S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 3W, SINGLE O/P RoHS: Compliant | 10 |
|
$11.1300 / $13.2500 | Buy Now |
DISTI #
70812886
|
RS | DC-DC CONVERTER 3W SINGLE O/P | XP Power JCB0305S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 / $12.4800 | RFQ |
DISTI #
JCB0305S24
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9VDC, Uout: 24VDC, Iout: 125mA, THT Min Qty: 1 | 0 |
|
$10.0500 / $13.3800 | RFQ |
|
Vyrian | Other Function Semiconductors | 10 |
|
RFQ |
Part Details for JCB0305S24
JCB0305S24 CAD Models
JCB0305S24 Part Data Attributes
|
JCB0305S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCB0305S24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-24/14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |