-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCA0324D02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6349
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Typ... more RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $23.5900 | Buy Now |
DISTI #
1470-1699-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
46 In Stock |
|
$21.0801 / $25.1000 | Buy Now |
DISTI #
209-JCA0324D02
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, dual output RoHS: Compliant | 62 |
|
$21.0800 / $25.1000 | Buy Now |
DISTI #
70809626
|
RS | DC-DC Converter, +/-12V 3W | XP Power JCA0324D02 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $23.8300 | RFQ |
DISTI #
87604454
|
Verical | JCA0324D02 Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$27.3420 / $35.4340 | Buy Now |
DISTI #
JCA0324D02
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 31 |
|
$21.2400 / $28.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCA0324D02
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0324D02
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12VDC OUTPUT VOLTAGE ALSO AVAILBLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the JCA0324D02 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration environments. However, it's essential to ensure proper mounting and screw torque to prevent damage or dislodging of the module.
To ensure EMC, XP Power recommends using a metal enclosure, keeping the module away from sensitive components, and using proper cable shielding and filtering. Additionally, the module's input and output cables should be kept as short as possible and routed away from each other.
The maximum allowable input capacitance for the JCA0324D02 is 47µF. Exceeding this value may cause instability or oscillation in the module. It's essential to ensure that the input capacitance is within the recommended range to guarantee reliable operation.
Yes, the JCA0324D02 can be used in a redundant or parallel configuration to achieve higher power ratings or improve system reliability. However, it's crucial to ensure that the modules are properly synchronized and configured to prevent damage or instability.