Part Details for JC6-T307-05 by TE Connectivity
Overview of JC6-T307-05 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC6-T307-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H6900
|
Newark | Jc6-T307-05=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-T307-05 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.2500 | Buy Now |
DISTI #
JC6-T307-05-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 480 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1149 | Buy Now |
DISTI #
9-1437665-2
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 9-1437665-2) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Bulk | 0 |
|
$5.8164 / $6.9994 | Buy Now |
DISTI #
571-JC6-T307-05
|
Mouser Electronics | Barrier Terminal Blocks JC6-T307-05 JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$7.0000 / $7.4400 | Order Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$6.1200 / $12.8200 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$6.1200 / $12.8200 | Buy Now |
Part Details for JC6-T307-05
JC6-T307-05 CAD Models
JC6-T307-05 Part Data Attributes
|
JC6-T307-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-T307-05
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |