Part Details for JC6-P107-06 by TE Connectivity
Overview of JC6-P107-06 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC6-P107-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F3776
|
Newark | Jc6-P107-06=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-P107-06 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
506-JC6-P107-06
|
Mouser Electronics | Barrier Terminal Blocks 6P TERM BLK PCB .375 RoHS: Compliant | 0 |
|
$4.2400 / $4.4000 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$3.7800 / $7.9100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$3.7800 / $7.9100 | Buy Now |
Part Details for JC6-P107-06
JC6-P107-06 CAD Models
JC6-P107-06 Part Data Attributes:
|
JC6-P107-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-P107-06
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |