There are no models available for this part yet.
Overview of JC502C3R5/17 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JC502C3R5/17 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T8887
|
Newark | Ntc Thermistor, 4.99Kohm, Clip On Pipe Sensor, Thermistor Type:Ntc, Resistance (25°C):4.99Kohm, Product Range:Jc Series, B-Constant:3960K, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Resistance:4.99Kohm Rohs Compliant: Yes |Amphenol Advanced Sensors JC502C3R5/17 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now | |
DISTI #
74749835
|
RS | Clip-On Pipe Sensor, 17-18.5mm | Amphenol Advanced Sensors JC502C3R5/17 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.7700 | Buy Now | ||
DISTI #
AASJC502C3R5/17
|
Heilind Electronics | CLIP-ON PIPE SENSOR, 17-18.5MM | Americas - 0 in Stock |
|
Buy Now |