Part Details for JC30S 5K 0.5% by NIDEC Components
Overview of JC30S 5K 0.5% by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC30S 5K 0.5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JC30S5K0.5%-ND
|
DigiKey | POT 5K OHM 0.7W PLASTIC LINEAR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3900 | Buy Now |
DISTI #
71926153
|
RS | Potentiometer, 343? angle, Sensing 1 turn cndctve plastc, .5% linearty, 30mm | Nidec Components JC30S 5K 0.5% RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$92.7000 / $104.1600 | RFQ |