Part Details for JC22S 1K 0.5% by Nidec Copal Electronics Corporation
Overview of JC22S 1K 0.5% by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC22S 1K 0.5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JC22S 1K 0.5%
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ? 15% - Bulk (Alt: JC22S 1K 0.5%) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$67.1985 / $72.5940 | Buy Now |
Part Details for JC22S 1K 0.5%
JC22S 1K 0.5% CAD Models
JC22S 1K 0.5% Part Data Attributes
|
JC22S 1K 0.5%
Nidec Copal Electronics Corporation
Buy Now
|
Compare Parts:
JC22S 1K 0.5%
Nidec Copal Electronics Corporation
|
Samacsys Manufacturer | Nidec Copal |