Part Details for JC1S-A3-A-12-2 by Heinemann Electric Canada Co Ltd
Overview of JC1S-A3-A-12-2 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JC1S-A3-A-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Rocker Handle - White On/Off - 6-32 Threads - 1 Pole - Push-on - Series Trip - 250V AC - 50/60 Hz - 65V DC - 12A. RoHS: Compliant |
4 In Stock |
|
$17.5200 / $135.3800 | Buy Now |
|
Master Electronics | Circuit Breaker - Rocker Handle - White On/Off - 6-32 Threads - 1 Pole - Push-on - Series Trip - 250V AC - 50/60 Hz - 65V DC - 12A. RoHS: Compliant |
4 In Stock |
|
$17.5200 / $135.3800 | Buy Now |