Part Details for JC1H106M6L005VR by Samwha Electric Co Ltd
Results Overview of JC1H106M6L005VR by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC1H106M6L005VR Information
JC1H106M6L005VR by Samwha Electric Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JC1H106M6L005VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSJC10/50
|
Maritex | Electrolytic capacitor, SMD, 10uF, 20%, 105deg.C, 6.3x5.3, 2000h Min Qty: 1 Package Multiple: 1 | 9800 |
|
$0.0360 / $0.0690 | Buy Now |