Part Details for JBXPC1G02FSSDSR by SOURIAU-SUNBANK
Overview of JBXPC1G02FSSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXPC1G02FSSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBXPC1G02FSSDSR-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1144 | Buy Now |
DISTI #
649-JBXPC1G02FSSDSR
|
Mouser Electronics | Circular Push Pull Connectors 2P Socket Receptacle Cable Mt Solder Sz 1 | 0 |
|
$24.4300 / $32.9700 | Order Now |
DISTI #
71549016
|
RS | In line cable receptacle, IP40, size 1, 2 female contacts, cable clamp backshel | Souriau-Sunbank by Eaton JBXPC1G02FSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8800 / $28.0000 | RFQ |
Part Details for JBXPC1G02FSSDSR
JBXPC1G02FSSDSR CAD Models
JBXPC1G02FSSDSR Part Data Attributes
|
JBXPC1G02FSSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXPC1G02FSSDSR
SOURIAU-SUNBANK
CONN RCPT 2P INLINE SKT SLD CUP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.654 inch | |
Body Diameter | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |