Part Details for JBXFD2G06MSSDSMR by Esterline Technologies Corporation
Overview of JBXFD2G06MSSDSMR by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JBXFD2G06MSSDSMR
JBXFD2G06MSSDSMR CAD Models
JBXFD2G06MSSDSMR Part Data Attributes
|
JBXFD2G06MSSDSMR
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
JBXFD2G06MSSDSMR
Esterline Technologies Corporation
Circular Connector, 6 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.047 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |