Part Details for JBXFD2G06MCSDSMR by SOURIAU-SUNBANK
Overview of JBXFD2G06MCSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD2G06MCSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1569-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6616 | Buy Now |
DISTI #
649-JBXFD2G06MCSDSMR
|
Mouser Electronics | Circular Push Pull Connectors 6P Strt Pin Plug Crimp Shell Size 2 RoHS: Compliant | 0 |
|
$50.6600 | Order Now |
DISTI #
71548632
|
RS | Straight plug, IP40, size 2, 6 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFD2G06MCSDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1500 / $50.1600 | RFQ |
DISTI #
JBXFD2G06MCSDSMR
|
TTI | Circular Push Pull Connectors 6P Strt Pin Plug Crimp Shell Size 2 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.8100 | Buy Now |
Part Details for JBXFD2G06MCSDSMR
JBXFD2G06MCSDSMR CAD Models
JBXFD2G06MCSDSMR Part Data Attributes
|
JBXFD2G06MCSDSMR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD2G06MCSDSMR
SOURIAU-SUNBANK
CONN PLUG 6POS STRAIGHT CRIMP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.047 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |