Part Details for JBXFD2G001MSSDSMR by SOURIAU-SUNBANK
Results Overview of JBXFD2G001MSSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JBXFD2G001MSSDSMR Information
JBXFD2G001MSSDSMR by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JBXFD2G001MSSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-BXFD2G001MSSDSMR
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
Order Now | |
DISTI #
71548597
|
RS | Straight plug, IP40, size 2, 8 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7000 / $54.0300 | RFQ |
Part Details for JBXFD2G001MSSDSMR
JBXFD2G001MSSDSMR CAD Models
JBXFD2G001MSSDSMR Part Data Attributes
|
JBXFD2G001MSSDSMR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD2G001MSSDSMR
SOURIAU-SUNBANK
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.047 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |