Part Details for JBXFD1G06MSSDSMR by SOURIAU-SUNBANK
Overview of JBXFD1G06MSSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD1G06MSSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9101
|
Newark | Jbx Straight Plug Sz1 6 Position Male Solder |Souriau-Sunbank/eaton JBXFD1G06MSSDSMR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOU1555-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
28 In Stock |
|
$32.2190 / $41.1100 | Buy Now |
DISTI #
649-JBXFD1G06MSSDSMR
|
Mouser Electronics | Circular Push Pull Connectors 6P Strt Pin Plug Solder Shell Size 1 RoHS: Compliant | 0 |
|
$31.0400 / $33.8600 | Order Now |
DISTI #
71548579
|
RS | Straight plug, IP40, size 1, 6 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFD1G06MSSDSMR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$28.8400 / $34.5400 | Buy Now |
DISTI #
SOIJBXFD1G06MSSDSMR
|
Heilind Electronics | JBX PLUG FD PUSH-PULL CONNECTOR | Americas - 53 in Stock |
|
$29.1406 / $34.9207 | Buy Now |
DISTI #
SOIJBXFD1G06MSSDSMR
|
Interstate Connecting Components | JBX PLUG FD PUSH-PULL CONNECTOR | 17 |
|
Buy Now |