Part Details for JBXFD1G03FSSDSR by SOURIAU-SUNBANK
Overview of JBXFD1G03FSSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD1G03FSSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-JBXFD1G03FSSDSR
|
Mouser Electronics | Circular Push Pull Connectors | 22 |
|
$34.3600 / $39.0000 | Buy Now |
DISTI #
JBXFD1G03FSSDSR
|
TTI | Circular Push Pull Connectors Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.6600 | Buy Now |
Part Details for JBXFD1G03FSSDSR
JBXFD1G03FSSDSR CAD Models
JBXFD1G03FSSDSR Part Data Attributes
|
JBXFD1G03FSSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD1G03FSSDSR
SOURIAU-SUNBANK
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |