There are no models available for this part yet.
Overview of JBXFD0G02FCSDSR by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JBXFD0G02FCSDSR by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88H9009
|
Newark | Jbx Straight Plug Sz0 2 Position Female Crimp |Souriau-Sunbank/eaton JBXFD0G02FCSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $40.2100 | Buy Now | |
DISTI #
JBXFD0G02FCSDSR-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8504 | Buy Now | |
DISTI #
649-JBXFD0G02FCSDSR
|
Mouser Electronics | Circular Push Pull Connectors 2P Strt Socket Plug Crimp Shell Size 0 | 20 |
|
$27.9800 / $37.2600 | Buy Now | |
DISTI #
71548516
|
RS | Straight plug, IP40, size 0, 2 female contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFD0G02FCSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6100 / $28.7700 | RFQ |
CAD Models for JBXFD0G02FCSDSR by SOURIAU-SUNBANK
Part Data Attributes for JBXFD0G02FCSDSR by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.535 inch
|
Body Diameter
|
0.394 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA;CUL;UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
0
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|