Part Details for JBXFC1G03MCNDSMR by SOURIAU-SUNBANK
Overview of JBXFC1G03MCNDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFC1G03MCNDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1943
|
Newark | Plug_Sz 1_R Ang (Fc) |Souriau-Sunbank/eaton JBXFC1G03MCNDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6400 / $95.4200 | Buy Now |
DISTI #
649-JBXFC1G03MCNDSMR
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$59.5700 / $67.4000 | Order Now |
DISTI #
71548434
|
RS | Right angle plug, IP40, size 1, 3 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFC1G03MCNDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8200 / $68.2800 | RFQ |
Part Details for JBXFC1G03MCNDSMR
JBXFC1G03MCNDSMR CAD Models
JBXFC1G03MCNDSMR Part Data Attributes
|
JBXFC1G03MCNDSMR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFC1G03MCNDSMR
SOURIAU-SUNBANK
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.437 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |