There are no models available for this part yet.
Overview of JBXEZ1G07FPSDSR by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JBXEZ1G07FPSDSR by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JBXEZ1G07FPSDSR-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0456 | Buy Now | |
DISTI #
649-JBXEZ1G07FPSDSR
|
Mouser Electronics | Circular Push Pull Connectors 7P Socket Receptacle Strt PCB Shell Sz 0 RoHS: Compliant | 0 |
|
$28.8900 / $32.7500 | Order Now |
CAD Models for JBXEZ1G07FPSDSR by SOURIAU-SUNBANK
Part Data Attributes for JBXEZ1G07FPSDSR by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
0.827 inch
|
Body Diameter
|
0.472 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA;CUL;UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|