Part Details for JBXEP2G19FPSDS by Esterline Technologies Corporation
Overview of JBXEP2G19FPSDS by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JBXEP2G19FPSDS
JBXEP2G19FPSDS CAD Models
JBXEP2G19FPSDS Part Data Attributes
|
JBXEP2G19FPSDS
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
JBXEP2G19FPSDS
Esterline Technologies Corporation
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.728 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |