There are no models available for this part yet.
Overview of JBXEA3G14FPSDS by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JBXEA3G14FPSDS by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88H8509
|
Newark | Jbx Double Nut Receptacle Sz3 15 Position Female Straight Pcb Tails |Souriau-Sunbank/eaton JBXEA3G14FPSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8000 / $107.4400 | Buy Now | |
DISTI #
JBXEA3G14FPSDS-ND
|
DigiKey | CONN RCPT FMALE 14POS GOLD SLDR Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0232 | Buy Now | |
DISTI #
649-JBXEA3G14FPSDS
|
Mouser Electronics | Circular Push Pull Connectors 14P Socket Recept Strt PCB Shell Sz 3 | 0 |
|
$67.1000 / $73.6800 | Order Now | |
DISTI #
71548124
|
RS | Double nut receptacle, IP40, size 3, 14 female contacts | Souriau-Sunbank by Eaton JBXEA3G14FPSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7200 / $76.8700 | RFQ |
CAD Models for JBXEA3G14FPSDS by SOURIAU-SUNBANK
Part Data Attributes for JBXEA3G14FPSDS by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMIUM PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
3
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|