Part Details for JBXEA1G03MQSDS by SOURIAU-SUNBANK
Overview of JBXEA1G03MQSDS by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA1G03MQSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9392
|
Newark | Jbx Ea Rcpt Sz1 3Pos Ra |Souriau-Sunbank/eaton JBXEA1G03MQSDS RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JBXEA1G03MQSDS-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
298 In Stock |
|
$35.6666 / $63.4700 | Buy Now |
DISTI #
649-JBXEA1G03MQSDS
|
Mouser Electronics | Circular Push Pull Connectors JBX EA RCPT SZ1 3POS RA | 0 |
|
$38.9100 / $63.4700 | Order Now |
DISTI #
JBXEA1G03MQSDS
|
TTI | Circular Push Pull Connectors JBX EA RCPT SZ1 3POS RA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$35.6700 / $63.4700 | Buy Now |