Part Details for JBPN 058-CC 1/A by COLSON
Overview of JBPN 058-CC 1/A by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBPN 058-CC 1/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBPN-058-CC-1/A
|
TME | Transport wheel, Ø: 58mm, W: 35mm, H: 96mm, torsional, 250kg Min Qty: 1 | 0 |
|
$23.5700 / $30.3100 | RFQ |