Part Details for JBM-027 by Pi Supply
Overview of JBM-027 by Pi Supply
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBM-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1072-ND
|
DigiKey | CASE RED 2.717" L X 1.496" W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$17.1400 | Buy Now |
DISTI #
30547245
|
Verical | Red JustBoom DAC Zero Case RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 82 |
|
$1.6136 | Buy Now |
DISTI #
C1S632700000358
|
Chip1Stop | Red Electronic Enclosure RoHS: Compliant | 82 |
|
$2.2300 | Buy Now |