Part Details for JBLE2221M025C120RLM 220UF 25V by DMBJ
Results Overview of JBLE2221M025C120RLM 220UF 25V by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JBLE2221M025C120RLM 220UF 25V Information
JBLE2221M025C120RLM 220UF 25V by DMBJ is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD16412Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 16mOhm 8-VSONP -55 to 150 | |
CSD86311W1723 | Texas Instruments | 25V, N ch NexFET MOSFET™, dual common source WLP1.7x2.3, 42mOhm 12-DSBGA -55 to 150 | |
CSD16342Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 5.5mOhm 8-VSONP -55 to 150 |
Price & Stock for JBLE2221M025C120RLM 220UF 25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 220uF 20% 35m100kHz 2.9A100kHz PluginD6.3xL12mm Polymer Aluminum Capacitors ROHS | 30 |
|
$0.1226 / $0.2410 | Buy Now |