Part Details for JBH-4953-KO by BUD Industries Inc
Overview of JBH-4953-KO by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBH-4953-KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7860
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:101.6Mm, External Depth - Metric:101.6Mm, Ip Rating:Ip20 Rohs Compliant: Yes |Bud Industries JBH-4953-KO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $14.9800 | Buy Now |
DISTI #
377-1860-ND
|
DigiKey | BOX STEEL GRAY 4"L X 4"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$11.1250 / $14.4000 | Buy Now |
DISTI #
563-JBH-4953-KO
|
Mouser Electronics | Electrical Enclosures Hinged Junction Box with Knockouts (6 X 4 X 4 In) RoHS: Compliant | 1 |
|
$11.1200 / $14.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Smooth Gary Steel Wall Mount Junction Box RoHS: Compliant | 0 |
|
$11.8300 / $15.6700 | Buy Now |
DISTI #
000000000003496377
|
Sager | Electrical Enclosures Hinged Junction Box with Knockouts (6 X 4 X 4 In) Min Qty: 6 | 0 |
|
$11.1500 / $17.8000 | Buy Now |
DISTI #
10013478
|
TestEquity LLC | Bud Industries JBH-4953-KO Junction Box, Knockouts, Hinged, 6x4x4 in, JBH Series | 0 |
|
$13.6900 | Buy Now |