Part Details for JBB85DYFN by Sullins Connector Solutions
Overview of JBB85DYFN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBB85DYFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBB85DYFN-ND
|
DigiKey | CONN EDGE DUAL FML 170POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$17.2500 | Buy Now |
Part Details for JBB85DYFN
JBB85DYFN CAD Models
JBB85DYFN Part Data Attributes
|
JBB85DYFN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
JBB85DYFN
Sullins Connector Solutions
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.49 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 170 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for JBB85DYFN
This table gives cross-reference parts and alternative options found for JBB85DYFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBB85DYFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBB85DHHR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs RBB85DHHR |
ACB85DHHT | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs ACB85DHHT |
ABB85DHFR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs ABB85DHFR |
JCB85DHFN | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs JCB85DHFN |
GBB85DHHR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs GBB85DHHR |
GCB85DHHR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs GCB85DHHR |
RCB85DHLR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs RCB85DHLR |
JBB85DYRN | Card Edge Connector, 170 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | JBB85DYFN vs JBB85DYRN |
ACB85DHRR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs ACB85DHRR |
ACB85DHNR | Card Edge Connector | Sullins Connector Solutions | JBB85DYFN vs ACB85DHNR |