Part Details for JB7-S307-16-1 by BlockMaster Blocks
Overview of JB7-S307-16-1 by BlockMaster Blocks
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30780081 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 30 AWG, 25 GHz | |
HS30710001 | Amphenol Communications Solutions | Backplane connectors, cable backplane, Plus 4X6 Cable. | |
52601-S30-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Part Details for JB7-S307-16-1
JB7-S307-16-1 CAD Models
JB7-S307-16-1 Part Data Attributes
|
JB7-S307-16-1
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
JB7-S307-16-1
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |