-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB5630AWT-P-H35GA0000-NZ000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB5630AWT-P-H35GA0000-NZ000001CT-ND
|
DigiKey | LED J WARM WHT 3500K 2PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73370 In Stock |
|
$0.0529 / $0.1000 | Buy Now |
DISTI #
JB5630AWT-P-H35GA0000-NZ000001
|
Avnet Americas | J Series 5630 LED Warm White 3500K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB5630AWT-P-H... more RoHS: Not Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 | Buy Now |
DISTI #
941-JB5630AWTPH35GAN
|
Mouser Electronics | White LEDs White 3500 K 80-CRI, 5630 Size, P Class RoHS: Compliant | 362708 |
|
$0.0520 / $0.1000 | Buy Now |
|
Bristol Electronics | 252000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JB5630AWT-P-H35GA0000-NZ000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB5630AWT-P-H35GA0000-NZ000001
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-11-04 | |
Samacsys Manufacturer | CREE LED |
This table gives cross-reference parts and alternative options found for JB5630AWT-P-H35GA0000-NZ000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB5630AWT-P-H35GA0000-NZ000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JB5630AWT-P-H35GA0000-NZ000001 | Wolfspeed | Check for Price | Visible LED, | JB5630AWT-P-H35GA0000-NZ000001 vs JB5630AWT-P-H35GA0000-NZ000001 |