Part Details for JB5630AWT-H-H35GA0000-NZ000001 by Cree, Inc.
Results Overview of JB5630AWT-H-H35GA0000-NZ000001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB5630AWT-H-H35GA0000-NZ000001 Information
JB5630AWT-H-H35GA0000-NZ000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JB5630AWT-H-H35GA0000-NZ000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB5630AWT-H-H35GA0000-NZ000001TR-ND
|
DigiKey | LED J WARM WHT 3500K 2212 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
JB5630AWT-H-H35GA0000-NZ000001
|
Avnet Americas | J Series 5630 LED Warm White 3500K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB5630AWT-H-H... more RoHS: Not Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
941-JB5630AWTH35GAN
|
Mouser Electronics | White LEDs White 3500 K 80-CRI, 5630 Size, H Class RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Bristol Electronics | 52000 |
|
RFQ | ||
|
Quest Components | 41600 |
|
$0.0840 / $0.5600 | Buy Now |
Part Details for JB5630AWT-H-H35GA0000-NZ000001
JB5630AWT-H-H35GA0000-NZ000001 CAD Models
JB5630AWT-H-H35GA0000-NZ000001 Part Data Attributes
|
JB5630AWT-H-H35GA0000-NZ000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB5630AWT-H-H35GA0000-NZ000001
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-11-04 |