Part Details for JB3030CWT-F-B65EA0000-NZ000001 by Cree, Inc.
Results Overview of JB3030CWT-F-B65EA0000-NZ000001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB3030CWT-F-B65EA0000-NZ000001 Information
JB3030CWT-F-B65EA0000-NZ000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JB3030CWT-F-B65EA0000-NZ000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB3030CWT-F-B65EA0000-NZ000001CT-ND
|
DigiKey | JB3030C 3V F CLASS WHITE LEDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
JB3030CWT-F-B65EA0000-NZ000001
|
Avnet Americas | JB3030C 3V F Class - Tape and Reel (Alt: JB3030CWT-F-B65EA0000-NZ000001) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 | Buy Now |
DISTI #
941-JB3030CWTFB65NZ1
|
Mouser Electronics | White LEDs RoHS: Compliant | 3990 |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
V72:2272_28845196
|
Arrow Electronics | Uni-Color LED Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2417 Container: Cut Strips | Americas - 8000 |
|
$0.2430 / $0.2670 | Buy Now |
DISTI #
80330652
|
Verical | Uni-Color LED Min Qty: 97 Package Multiple: 1 Date Code: 2417 | Americas - 8000 |
|
$0.2430 / $0.2590 | Buy Now |
Part Details for JB3030CWT-F-B65EA0000-NZ000001
JB3030CWT-F-B65EA0000-NZ000001 CAD Models
JB3030CWT-F-B65EA0000-NZ000001 Part Data Attributes
|
JB3030CWT-F-B65EA0000-NZ000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB3030CWT-F-B65EA0000-NZ000001
Cree, Inc.
Single Color LED, Cool White,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | MIL-STD-883K, UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Surface Mount | YES | |
Viewing Angle | 116 deg |