Part Details for JB2835BWT-J-B50GA0000-N0000001 by Cree, Inc.
Overview of JB2835BWT-J-B50GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for JB2835BWT-J-B50GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2835BWT-J-B50GA0000-N0000001TR-ND
|
DigiKey | LED J COOL WHITE 5000K 1411 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0520 | Buy Now |
DISTI #
JB2835BWT-J-B50GA0000-N0000001
|
Avnet Americas | LED Chip Cool White 5000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835BWT-J-B50GA0000-N0000001) RoHS: Compliant Min Qty: 300000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
941-JB2835BWTJB50GAN
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 70-CRI, 2835 Size, J Class RoHS: Compliant | 0 |
|
$0.0500 | Order Now |
Part Details for JB2835BWT-J-B50GA0000-N0000001
JB2835BWT-J-B50GA0000-N0000001 CAD Models
JB2835BWT-J-B50GA0000-N0000001 Part Data Attributes:
|
JB2835BWT-J-B50GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2835BWT-J-B50GA0000-N0000001
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-21 | |
Optoelectronic Device Type | SINGLE COLOR LED |