Part Details for JB2835AWT-W-U35EA0000-N0000001 by Cree, Inc.
Overview of JB2835AWT-W-U35EA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB2835AWT-W-U35EA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2835AWT-W-U35EA0000-N0000001TR-ND
|
DigiKey | LED J WARM WHT 3500K 1411 Min Qty: 56000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0111 / $0.0113 | Buy Now |
DISTI #
JB2835AWT-W-U35EA0000-N0000001
|
Avnet Americas | J Series 2835 3V LED Warm White 3500K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835AWT-W-U35EA0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
941-JB2835AWTU35EAN
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 90-CRI, 2835 Size, W Class RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
Part Details for JB2835AWT-W-U35EA0000-N0000001
JB2835AWT-W-U35EA0000-N0000001 CAD Models
JB2835AWT-W-U35EA0000-N0000001 Part Data Attributes
|
JB2835AWT-W-U35EA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2835AWT-W-U35EA0000-N0000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-19 | |
Optoelectronic Device Type | SINGLE COLOR LED |