Part Details for JB2016BWT-L-U35EA0000-N0000001 by Cree, Inc.
Overview of JB2016BWT-L-U35EA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB2016BWT-L-U35EA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2016BWT-L-U35EA0000-N0000001CT-ND
|
DigiKey | JB2016B 3V L CLASS Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0215 / $0.1000 | Buy Now |
DISTI #
941-JB2016U35EA0N001
|
Mouser Electronics | Mid-Power LEDs - White Mid Power 90 CRI 3500K White RoHS: Compliant | 10000 |
|
$0.0210 / $0.1000 | Buy Now |