Part Details for JB2016AWT-00-0000-000A0BC465E by Cree, Inc.
Overview of JB2016AWT-00-0000-000A0BC465E by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JB2016AWT-00-0000-000A0BC465E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2016AWT-00-0000-000A0BC465ETR-ND
|
DigiKey | LED J COOL WHITE 6300K 2016 Min Qty: 50000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
JB2016AWT-00-0000-000A0BC465E
|
Avnet Americas | LED Chip White 6500K 2-Pin SMD T/R - Tape and Reel (Alt: JB2016AWT-00-0000-000A0BC465E) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 | Buy Now |
Part Details for JB2016AWT-00-0000-000A0BC465E
JB2016AWT-00-0000-000A0BC465E CAD Models
JB2016AWT-00-0000-000A0BC465E Part Data Attributes
|
JB2016AWT-00-0000-000A0BC465E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2016AWT-00-0000-000A0BC465E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-10-25 | |
Optoelectronic Device Type | SINGLE COLOR LED |