Part Details for JB15HBPC-BB by NKK Switches
Overview of JB15HBPC-BB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HBPC-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0056
|
Newark | Illuminated Low Profile Process Sealed Tactile |Nkk Switches JB15HBPC-BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $9.1400 | Buy Now |
DISTI #
3937-JB15HBPC-BB-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$6.5818 / $9.9500 | Buy Now |
DISTI #
JB15HBPC-BB-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Box |
23 In Stock |
|
$3.5625 / $6.6200 | Buy Now |
DISTI #
633-JB15HBPC-BB
|
Mouser Electronics | Tactile Switches OFF(ON) HI OPER EXTD ACT RED LED WHT/WHT RoHS: Compliant | 1 |
|
$3.7700 / $6.4000 | Buy Now |
DISTI #
71052843
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Red LED, Wht/Wht Cap,0.125A,24VDC, Str PC | NKK Switches JB15HBPC-BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.3500 | Buy Now |
DISTI #
JB15HBPC-BB
|
TTI | Tactile Switches OFF(ON) HI OPER EXTD ACT RED LED WHT/WHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9500 / $5.5700 | Buy Now |
|
Powell Electronics | ILLUMINATED LOW PROFILE PROCESS SEALED T Min Qty: 1 | 65 |
|
$3.6200 / $5.4700 | Buy Now |
Part Details for JB15HBPC-BB
JB15HBPC-BB CAD Models
JB15HBPC-BB Part Data Attributes
|
JB15HBPC-BB
NKK Switches
Buy Now
|
Compare Parts:
JB15HBPC-BB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |