Part Details for JB15HAP-1F by NKK Switches
Overview of JB15HAP-1F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HAP-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0026
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15HAP-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $6.0600 | Buy Now |
DISTI #
3937-JB15HAP-1F-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$3.9273 / $5.8200 | Buy Now |
DISTI #
JB15HAP-1F-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8800 | Buy Now |
DISTI #
633-JB15HAP-1F
|
Mouser Electronics | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP GRN CAP RoHS: Compliant | 0 |
|
$3.8800 / $4.6300 | Order Now |
DISTI #
71049643
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Green Cap,0.125A,24VDC, Str PC | NKK Switches JB15HAP-1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.5400 | Buy Now |
DISTI #
JB15HAP-1F
|
TTI | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP GRN CAP Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5900 / $3.2500 | Buy Now |
|
Powell Electronics | LOW PROFILE PROCESS SEALED TACTILE Min Qty: 1 | 22 |
|
$2.1600 / $3.2000 | Buy Now |
Part Details for JB15HAP-1F
JB15HAP-1F CAD Models
JB15HAP-1F Part Data Attributes
|
JB15HAP-1F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JB15HAP-1F
NKK Switches
Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Material | POLYACETAL | |
Actuator Travel | 0.3 mm | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | SCULPTURED CAP | |
Body Breadth | 10 mm | |
Body Height | 4.191 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JB15HAP-1F
This table gives cross-reference parts and alternative options found for JB15HAP-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB15HAP-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JB15HBP-3CC | Keypad Switch, 1 Switches, SPST, Momentary, 0.125A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JB15HAP-1F vs JB15HBP-3CC |
JB15HAP-1B | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-1B |
JB15HAP-2A | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-2A |
JB15HAP-2H | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-2H |
JB15HAP-2E | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-2E |
JB15HAP-1E | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-1E |
JB15HAP-1C | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JB15HAP-1F vs JB15HAP-1C |
JB15HBP-3EE | Keypad Switch, 1 Switches, SPST, Momentary, 0.125A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JB15HAP-1F vs JB15HBP-3EE |
JB15HBP-3CB | Keypad Switch, 1 Switches, SPST, Momentary, 0.125A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JB15HAP-1F vs JB15HBP-3CB |