Part Details for JB12S7500R by YAGEO Corporation
Overview of JB12S7500R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB12S7500R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-JB12S7500R
|
Mouser Electronics | Surface Mount Fuses JB12S SMD Fuse 63V 0.75A Slow 1206 3.2mm X 1.6mm RoHS: Compliant | 0 |
|
$0.0500 / $0.4300 | Order Now |
DISTI #
JB12S7500R
|
Avnet Abacus | SMD Fuse,Ceramic,0.75A,63Vdc, Slow,3.2mmx1.6mm,TR (Alt: JB12S7500R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |