There are no models available for this part yet.
Overview of JB06F3501R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JB06F3501R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-JB06F3501R
|
Mouser Electronics | YAGEO JB06F SMD Fuse 32V 3.5A Fast 0603 1.6mm X 0.8mm RoHS: Compliant | 0 |
|
$0.0220 / $0.1900 | Order Now |