Part Details for JB-3955 by BUD Industries Inc
Overview of JB-3955 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3955IUHE#PBF | Analog Devices | 60VIN LED Conv w/ Int PWM Gen | |
LT3955IUHE#TRPBF | Analog Devices | 60VIN LED Conv w/ Int PWM Gen | |
LT3955EUHE#PBF | Analog Devices | 60VIN LED Conv w/ Int PWM Gen |
Price & Stock for JB-3955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7844
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:152.4Mm, External Depth - Metric:101.6Mm, Ip Rating:Ip20 Rohs Compliant: Yes |Bud Industries JB-3955 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $14.3500 | Buy Now |
DISTI #
377-1838-ND
|
DigiKey | BOX STEEL GRAY 6"L X 4"W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6250 / $13.8000 | Buy Now |
DISTI #
563-JB-3955
|
Mouser Electronics | Electrical Enclosures Junction Box (6 X 6 X 4 In) RoHS: Compliant | 0 |
|
$10.6200 / $13.8000 | Order Now |
DISTI #
70148054
|
RS | NEMA 1 Junction Box, Steel, 6 x 6 x 4 in, NEMA 1, JB Series | Bud Industries JB-3955 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$10.7300 / $13.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Junction Box - External 6 x 6 x 4 Inches - Internal 5.88 x 5.88 x 3.88 Inches RoHS: Compliant |
25 In Stock 226 Factory Stock |
|
$10.2400 / $15.5000 | Buy Now |
DISTI #
71287069
|
Verical | Gray Steel Wall Mount Junction Box Min Qty: 5 Package Multiple: 5 Date Code: 2330 | Americas - 25 |
|
$13.8840 / $20.1500 | Buy Now |
DISTI #
000000000003496361
|
Sager | Electrical Enclosures Junction Box (6 X 6 X 4 In) Min Qty: 6 | 226 |
|
$10.6000 / $17.0000 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Junction Box - External 6 x 6 x 4 Inches - Internal 5.88 x 5.88 x 3.88 Inches RoHS: Compliant |
25 In Stock 226 Factory Stock |
|
$10.2400 / $15.5000 | Buy Now |
DISTI #
10013462
|
TestEquity LLC | Bud Industries JB-3955 Junction Box, 6x6x4 in, JB Series | 226 |
|
$13.0800 | Buy Now |