Part Details for JB-3953-KO by BUD Industries Inc
Overview of JB-3953-KO by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB-3953-KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7841
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:101.6Mm, External Depth - Metric:101.6Mm, Ip Rating:Ip20 Rohs Compliant: Yes |Bud Industries JB-3953-KO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $14.4600 | Buy Now |
DISTI #
377-1849-ND
|
DigiKey | BOX STEEL GRAY 4"L X 4"W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
563-JB-3953-KO
|
Mouser Electronics | Electrical Enclosures Junction Box with Knockouts (6 X 4 X 4 In) RoHS: Compliant | 1 |
|
$11.6900 / $13.9000 | Buy Now |
DISTI #
70148065
|
RS | Junction Box w/ Knockouts, Steel, 6 x 4 x 4In, NEMA 1, Screw-On Cover, JB Series | Bud Industries JB-3953-KO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 / $14.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2000 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Junction Box RoHS: Compliant | 0 |
|
$10.1700 / $13.4700 | Buy Now |
DISTI #
2008866
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8088 | Buy Now |
DISTI #
2008866
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 0 |
|
$14.2031 | Buy Now |
DISTI #
10013459
|
TestEquity LLC | Bud Industries JB-3953-KO Junction Box, Knockouts, 6x4x4 in, JB Series | 0 |
|
$11.7700 | Buy Now |