Part Details for JANTXVR2N2907AUB by Microchip Technology Inc
Overview of JANTXVR2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXVR2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5984
|
Newark | Rh Small-Signal Bjt _ Ub Rohs Compliant: Yes |Microchip JANTXVR2N2907AUB Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $11.9000 | Buy Now |
DISTI #
150-JANTXVR2N2907AUB-ND
|
DigiKey | RH SMALL-SIGNAL BJT _ UB Min Qty: 143 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9000 | Buy Now |
DISTI #
JANTXVR2N2907AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin UB T/R - Bulk (Alt: JANTXVR2N2907AUB) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $12.8100 | Buy Now |
DISTI #
579-JANTXVR2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT _ UB RoHS: Not Compliant | 0 |
|
$11.9000 / $12.8100 | Order Now |
DISTI #
JANTXVR2N2907AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
572 Alternates Available |
|
$12.8100 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 60V 0.6A 400mW RoHS: Non Compliant pbFree: No Min Qty: 143 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.5000 / $15.2200 | Buy Now |
DISTI #
JANTXVR2N2907AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin UB T/R - Bulk (Alt: JANTXVR2N2907AUB) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $12.8100 | Buy Now |
|
Ameya Holding Limited | 205 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.1600 / $13.4600 | Buy Now |