Part Details for JANTXVR2N2222AUB by Microchip Technology Inc
Overview of JANTXVR2N2222AUB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXVR2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5982
|
Newark | 50 V Rh Small-Signal Bjt Rohs Compliant: Yes |Microchip JANTXVR2N2222AUB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $12.1300 | Buy Now |
DISTI #
150-JANTXVR2N2222AUB-ND
|
DigiKey | RH SMALL-SIGNAL BJT _ UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1300 | Buy Now |
DISTI #
JANTXVR2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Bulk (Alt: JANTXVR2N2222AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $13.0600 | Buy Now |
DISTI #
579-JANTXVR2N2222AUB
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$12.1300 / $13.0600 | Order Now |
DISTI #
JANTXVR2N2222AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8000 / $18.6600 | Buy Now | |
DISTI #
JANTXVR2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Bulk (Alt: JANTXVR2N2222AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $13.0600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.3800 / $13.7200 | Buy Now |
|
NexGen Digital | 12 |
|
RFQ |